This aluminum electrolytic capacitor features a capacitance of 0.47uF and a DC rated voltage of 315VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 11 and its leakage current is 54.81 microamps at one minute. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a radial termination style and is suitable for through-hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UPS2FR47MPD1TA technical specifications.
| Capacitance | 0.47uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 315VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 11mA |
| Leakage Current | 54.81@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.