Nichicon's UPS2G010MPD is a 1uF aluminum electrolytic capacitor with a 400V voltage rating, packaged in a radial through-hole configuration. It operates over a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a leakage current of 80uA and a ripple current of 16mA. It is lead-free and RoHS compliant, packaged in bulk quantities of 200.
Sign in to ask questions about the Nichicon UPS2G010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2G010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.