The Nichicon UPS2G220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a diameter of 16mm and a height of 25mm. The capacitor has a tolerance of 20% and is designed for through hole mount. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPS2G220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 452uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.