Standard aluminum electrolytic capacitor, 47µF capacitance, 400V DC rated voltage, with ±20% tolerance. Features a 105°C maximum operating temperature, 3000-hour life, and 170mA ripple current. This radial component has a 20mm diameter, 31mm height, and 10mm lead pitch, suitable for through-hole mounting. RoHS compliant and general-purpose, it operates from -40°C to 105°C.
Sign in to ask questions about the Nichicon UPS2G470MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2G470MRD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 31mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 852uA |
| Length | 31mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2G470MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.