This 1uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is packaged in a radial case and is suitable for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPS2V010MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2V010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPS |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V010MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.