The Nichicon UPS2V100MHD1TO is a 10uF radial aluminum electrolytic capacitor with a voltage rating of 350V. It has a tolerance of 20% and is designed for through hole mount. The capacitor operates within a temperature range of -40°C to 105°C. It is RoHS compliant and packaged in a tape and reel format with 500 units per package.
Sign in to ask questions about the Nichicon UPS2V100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2V100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.