The Nichicon PS Series 2.2uF 350V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 2.2uF with a tolerance of 20%. It has a voltage rating of 350V and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting and has a diameter of 10mm and a height of 16mm. It is RoHS compliant and has a life of 2000 hours.
Nichicon UPS2V2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Leakage Current | 117uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 31mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2V2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.