Nichicon UPS2VR47MPD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2VR47MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.