Nichicon UPS2W2R2MPD1CV technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.25% |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W2R2MPD1CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.