Nichicon's UPS2W2R2MPD1TD is a 2.2uF aluminum electrolytic capacitor with a radial package and through-hole mount. It operates within a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor has a diameter of 10mm and a height of 0.866inch when seated, with a lead pitch of 0.197inch and a length of 20mm. It has a tolerance of 20% and a voltage rating of 450V DC.
Sign in to ask questions about the Nichicon UPS2W2R2MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2W2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | UPS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W2R2MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.