Aluminum electrolytic capacitor with 47µF capacitance and 450V voltage rating. Features 20% tolerance, 175mA ripple current, and 3000 hours of life at 105°C. This general-purpose radial component has a 10mm lead pitch and measures 20mm in diameter by 40mm in height. Designed for through-hole mounting, it operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPS2W470MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPS2W470MRD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 946uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPS2W470MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.