This Nichicon UPT2D101MHD capacitor has a capacitance of 100uF and a voltage rating of 200V. It is a radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 1.21mA and a ripple current of 480mA. It is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Nichicon UPT2D101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2D101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.21mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2D101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.