The Nichicon UPT2D181MHD is a 180uF, 200V radial aluminum electrolytic capacitor with a general purpose feature set. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is available in a bulk packaging with 100 units per package and is RoHS compliant. It has a leakage current of 2.17mA and a ripple current of 700mA.
Sign in to ask questions about the Nichicon UPT2D181MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2D181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 2.17mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2D181MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.