This 100uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for general-purpose use and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a lead pitch of 0.197inch and a height of 1.457inch when seated. It is RoHS compliant and available in a bulk packaging quantity of 100 units.
Nichicon UPT2E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.51mA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.