Cap Aluminum Lytic 180uF 250V 20% (16 X 35.5mm) Radial 7.5mm 720mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPT2E181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 2.71mA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.