The Nichicon UPT2E331MRD is a 330uF aluminum electrolytic capacitor with a 250V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant. It has a leakage current of 4.96mA and a ripple current of 1.05A.
Sign in to ask questions about the Nichicon UPT2E331MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2E331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 4.96mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2E331MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.