Aluminum electrolytic capacitor, 100µF capacitance, 400V voltage rating, and 20% tolerance. Features a 580mA ripple current capability and a maximum operating temperature of 105°C. This general-purpose component has a radial package with a 7.5mm lead pitch and 0.8mm lead diameter. It offers a 5000-hour life expectancy and a leakage current of 2.41mA.
Sign in to ask questions about the Nichicon UPT2G101MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2G101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.41mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2G101MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.