Aluminum electrolytic capacitor with 150µF capacitance and 400V voltage rating. Features 20% tolerance, 770mA ripple current, and a 5000-hour life at 105°C. Radial package with 18mm diameter and 40mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPT2G151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 3.61mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2G151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.