Nichicon UPT2G271MRD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Leakage Current | 6.49mA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2G271MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.