The Nichicon PT series aluminum electrolytic capacitor features a capacitance of 18uF with a tolerance of 20%. It has a voltage rating of 450V and is designed for use in through hole applications. The capacitor is packaged in a radial configuration with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Nichicon UPT2W180MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2W180MHD1TO technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2W180MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.