Cap Aluminum Lytic 47uF 450V 20% (16 X 31.5mm) Radial 7.5mm 380mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPT2W470MHD-1CV technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.