Aluminum electrolytic capacitor, 68µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 480mA ripple current capability and a 5000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 18mm diameter, and 31.5mm height. Through-hole mounting, general purpose application, RoHS compliant.
Sign in to ask questions about the Nichicon UPT2W680MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPT2W680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.846mA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPT2W680MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.