Cap Aluminum Lytic 22uF 420V 20% (12.5 X 25mm) Radial 5mm 200mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UPT6W220MHD technical specifications.
| Capacitance | 22uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 200mA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.