The Nichicon UPT6W270MHD is an aluminum electrolytic capacitor with a capacitance of 27uF and a working voltage of 420VDC. It has a tolerance of 20% and a ripple current rating of 240. The capacitor is designed for a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is mounted through a radial terminal and has a terminal pitch of 5. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UPT6W270MHD technical specifications.
| Capacitance | 27uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 240mA |
| Lifetime | 5000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.