Nichicon's UPT6W390MHD is an aluminum electrolytic capacitor with a capacitance of 39uF, rated for 420VDC with 20% tolerance and a lifetime of 5000 hours. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. Operating temperature range is from -25°C to 105°C.
Nichicon UPT6W390MHD technical specifications.
| Capacitance | 39uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| Ripple Current | 310mA |
| Lifetime | 5000h |
| Size | 12.5 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPT6W390MHD to view detailed technical specifications.
No datasheet is available for this part.