Aluminum electrolytic capacitor with 150µF capacitance and 420V DC rating. Features 20% tolerance, 800mA ripple current, and a 5000-hour life at 105°C. Radial package measures 22mm in diameter and 40mm in height, with a 10mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPTW6151MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPTW6151MRD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3.79mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPTW6151MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.