The Nichicon PT Series 180uF 20% 420V Radial Aluminum Electrolytic Capacitor features a general-purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a leakage current of 4.546mA and a ripple current of 950mA. This capacitor is RoHS compliant and has a life of 5000 hours. It is available in bulk packaging with a package quantity of 250.
Sign in to ask questions about the Nichicon UPTW6181MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPTW6181MRD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 4.546mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPTW6181MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.