Cap Aluminum Lytic 22uF 420V 20% (12.5 X 25mm) Radial 5mm 200mA 5000h 105°C Bulk
Nichicon UPTW6220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 564.4uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | UPT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.