This 68uF aluminum electrolytic capacitor has a voltage rating of 420V and operates over a temperature range of -25°C to 105°C. It features a radial package with a lead pitch of 0.295inch and a height of 1.457inch when seated. The capacitor is RoHS compliant and has a leakage current of 1.7236mA. It is suitable for general-purpose applications and is available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UPTW6680MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPTW6680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.7236mA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPTW6680MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.