The Nichicon UPTW6680MHD6 is a 68uF radial aluminum electrolytic capacitor with a voltage rating of 420V and 20% tolerance. It operates within a temperature range of -25°C to 105°C and features a leakage current of 1.7236mA. The capacitor is packaged in bulk quantities of 50 and is compliant with RoHS regulations. It measures 31.5mm in length and has a seated height of 1.299inch, with a lead pitch of 0.295inch.
Sign in to ask questions about the Nichicon UPTW6680MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPTW6680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 1.7236mA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | PT |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPTW6680MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.