This 100uF radial aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor measures 5mm in diameter and 11mm in height, with a seated height of 0.492inch. It has a lead pitch of 2mm and a leakage current of 18.9uA.
Nichicon UPV0J101MFD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Pitch | 2mm |
| Leakage Current | 18.9uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J101MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.