This 100uF aluminum electrolytic capacitor from Nichicon features a radial package with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The impedance of this capacitor is 1.5R, and it is RoHS compliant. It is packaged in cut tape and is part of the UPV series with a 20% tolerance.
Sign in to ask questions about the Nichicon UPV0J101MFD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV0J101MFD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J101MFD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.