Aluminum electrolytic capacitor with 120µF capacitance and 6.3V voltage rating. Features 20% tolerance, 175mA ripple current, and 5000-hour life at 105°C. Radial package measures 5mm in diameter and 11mm in height with a 2mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UPV0J121MFD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 22.68uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J121MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.