This 150uF aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor has an impedance of 830mR and a leakage current of 28.35uA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPV0J151MGD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 830mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 28.35uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | UPV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J151MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.