The Nichicon UPV0J181MGD is a 6.3V aluminum electrolytic capacitor with a capacitance of 180uF and a tolerance of 20%. It has a radial package with a diameter of 6.3mm and a height of 11mm, and is designed for through-hole mounting. The capacitor has an impedance of 660mR and a leakage current of 34.02uA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPV0J181MGD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 660mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 34.02uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | UPV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J181MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.