Cap Aluminum Lytic 270uF 6.3V 20% (8 X 11.5mm) Radial 5mm 370mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPV0J271MGD1TA technical specifications.
| Capacitance | 270uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 370mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.