Aluminum electrolytic capacitor, 390µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features radial construction with 8mm diameter, 11.5mm height, and 3.5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Offers 445mA ripple current and 290mΩ impedance. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPV0J391MGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV0J391MGD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 290mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 73.71uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 445mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV0J391MGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.