Standard aluminum electrolytic capacitor with 180µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 290mA ripple current capability and a rated life of 5000 hours at 105°C. Designed for through-hole PCB mounting, it has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch. Operating temperature range is -55°C to 105°C, with a leakage current of 54µA and impedance of 490mΩ.
Nichicon UPV1A181MGD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 490mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 54uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1A181MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.