68µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for through-hole mounting. Offers 155mA ripple current capability, 1.4Ω impedance, and a 5000-hour life at 105°C. Operating temperature range is -55°C to 105°C, with a leakage current of 20.4µA. Supplied in bulk packaging.
Nichicon UPV1A680MFD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.4R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 20.4uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1A680MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.