Aluminum electrolytic capacitor, 82µF capacitance, 10V voltage rating, and 20% tolerance. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Offers 175mA ripple current, 24.6µA leakage current, and an impedance of 1.1Ω. Operates across a temperature range of -55°C to 105°C with a lifespan of 5000 hours. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPV1A820MFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1A820MFD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 24.6uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1A820MFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.