Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2.5mm 175mA 5000h 105°C Ammo
Nichicon UPV1A820MFD1TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Impedance | 1.1R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.