This 10mm radial aluminum electrolytic capacitor from Nichicon has a capacitance of 100uF with a tolerance of 20% and an impedance of 600mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration for through-hole mounting and is available in quantities of 2000 on tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPV1C101MGD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1C101MGD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Impedance | 600mR |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C101MGD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.