Standard aluminum electrolytic capacitor with 120µF capacitance and 16V DC rated voltage. Features 20% tolerance, 490mΩ impedance, and 290mA ripple current capability. Radial package with 6.3mm diameter, 11mm height, and 2.5mm lead pitch, designed for through-hole mounting. Operates from -55°C to 105°C with a 5000-hour lifespan and 57.6µA leakage current. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPV1C121MGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1C121MGD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 490mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 57.6uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C121MGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.