Nichicon's UPV1C181MGD1TD is a 16V 180uF aluminum electrolytic capacitor with a 20% tolerance and an operating temperature range of -55°C to 105°C. It features a radial package with a through hole mount and a 340mR impedance. The capacitor is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Nichicon UPV1C181MGD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPV1C181MGD1TD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Impedance | 340mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C181MGD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.