Aluminum electrolytic capacitor with 56µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 175mA ripple current, and low impedance of 1.1Ω. Designed for through-hole mounting with radial leads on a 2mm pitch, measuring 5mm in diameter and 11mm in height. Offers a 5000-hour life at 105°C maximum operating temperature.
Nichicon UPV1C560MFD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 26.88uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C560MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.