The Nichicon UPV1C560MFD1TD is a 56uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package and is designed for through-hole mounting. The capacitor has an impedance of 1.1 ohms and operates within a temperature range of -55°C to 105°C. It is RoHS compliant and available in cut tape packaging.
Nichicon UPV1C560MFD1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Impedance | 1.1R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPV |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1C560MFD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.