100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 370mA ripple current, 75µA leakage current, and 410mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life expectancy. Dimensions are 8mm diameter and 11.5mm height, with a 3.5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon UPV1E101MGD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 410mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 75uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1E101MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.