Aluminum electrolytic capacitor with 150µF capacitance and 25V DC rated voltage. Features 20% tolerance, 460mA ripple current, and 5000-hour life at 105°C. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Through-hole mounting for PCB applications, with 270mΩ impedance and 112.5µA leakage current.
Nichicon UPV1E151MGD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 270mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 112.5uA |
| Length | 11.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1E151MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.