Aluminum electrolytic capacitor with 39µF capacitance and 25V DC rated voltage. Features 20% tolerance, 175mA ripple current, and 29.25µA leakage current. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole PCB mounting. Operating temperature range is -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPV1E390MFD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.1R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 29.25uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1E390MFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.