Aluminum electrolytic capacitor with 47µF capacitance and 25V DC voltage rating. Features 20% tolerance, 2.5mm lead pitch, and 6.3mm diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Includes 210mA ripple current capability and 35.25µA leakage current. Through-hole mounting with radial termination.
Nichicon UPV1E470MGD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 940mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | PV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPV1E470MGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.